- N° de stock RS:
- 182-8070
- Référence fabricant:
- Raspberry Pi 3 Starter Kit
- Fabricant:
- Raspberry Pi
En cours d'approvisionnement -expédition le 27/05/2025, pour livraison dès le lendemain
Prix la pièce
110,48 €
(TVA exclue)
133,68 €
(TVA incluse)
Unité | Prix par unité |
1 + | 110,48 € |
- N° de stock RS:
- 182-8070
- Référence fabricant:
- Raspberry Pi 3 Starter Kit
- Fabricant:
- Raspberry Pi
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Official Raspberry Pi 3 Starter Kit
The Raspberry Pi 3 Starter Kit gives you what you need to get your Raspberry Pi board up and running, including official Raspberry Pi accessories. The kit is aimed at those who are new to Pi and want to start exploring and programming right away. The only thing you will need is a TV or monitor to connect it to.
The Starter Kit is ideal for projects in the classroom, in the lab or at home. It also includes a book of project ideas to help inspire your next project.
The Starter Kit is ideal for projects in the classroom, in the lab or at home. It also includes a book of project ideas to help inspire your next project.
Whats included?
Raspberry Pi 3 B Computer Board
micro-SD card with operating system - New Out Of Box Software (NOOBS)
Official Raspberry Pi Red & White Case
Official Raspberry Pi USB Keyboard
Official Raspberry Pi USB Mouse
Official Raspberry Pi HDMI Cable
Official Raspberry Pi USB Power Supply
Adventures in Raspberry Pi book by Carrie-Anne Philbin
Raspberry Pi 3 B Computer Board
micro-SD card with operating system - New Out Of Box Software (NOOBS)
Official Raspberry Pi Red & White Case
Official Raspberry Pi USB Keyboard
Official Raspberry Pi USB Mouse
Official Raspberry Pi HDMI Cable
Official Raspberry Pi USB Power Supply
Adventures in Raspberry Pi book by Carrie-Anne Philbin
Raspberry Pi 3 Model B
This board is one of the later versions of Raspberry Pi. It features the Broadcom BCM2837 SoC with a CPU speed of 1.2GHz. There is also 1GB of memory capacity on board. The Raspberry Pi 3 Model B also features connectivity including WLAN, Bluetooth and Bluetooth Low Energy (BLE).
This board is one of the later versions of Raspberry Pi. It features the Broadcom BCM2837 SoC with a CPU speed of 1.2GHz. There is also 1GB of memory capacity on board. The Raspberry Pi 3 Model B also features connectivity including WLAN, Bluetooth and Bluetooth Low Energy (BLE).
What is NOOBS?
NOOBS (New Out Of Box Software) is a micro-SD card with preloaded software. Simply connect your Pi to your router via an Ethernet cable when you first turn it on you will be able to choose to use one of the following operating systems. Without an Ethernet connection, Raspbian is installed:
Raspbian
Pidora
OpenElec
RaspBMC
RISC OS
Arch
Linux
NOOBS (New Out Of Box Software) is a micro-SD card with preloaded software. Simply connect your Pi to your router via an Ethernet cable when you first turn it on you will be able to choose to use one of the following operating systems. Without an Ethernet connection, Raspbian is installed:
Raspbian
Pidora
OpenElec
RaspBMC
RISC OS
Arch
Linux
Note
The Official Pi 3 Power Supply Unit is for the Pi 3 board only. The power supply unit is not for general purpose power supply.
Raspberry Pi Bundles
Spécifications
Attribut | Valeur |
---|---|
Raspberry Pi Version | 3 B |
Product Name | Raspberry Pi 3 B Official Starter Kit |
RAM Size | 1 GB |