Keysight Technologies DSOX3054A InfiniiVision 3000A X Series Digital Bench Oscilloscope, 4 Analogue Channels, 500MHz -
- N° de stock RS:
- 725-1274
- Référence fabricant:
- DSOX3054A
- Fabricant:
- Keysight Technologies
3 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
16 130,50 €
(TVA exclue)
19 517,90 €
(TVA incluse)
Unité | Prix par unité |
1 + | 16 130,50 € |
- N° de stock RS:
- 725-1274
- Référence fabricant:
- DSOX3054A
- Fabricant:
- Keysight Technologies
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- MY
Détails du produit
Keysight InfiniiVision 3000 X-Series
Update rates up to 1,000,000 waveforms/sec
Memory depth 2M points (standard)
Input Z 1-MΩ or 50-Ω user-selectable, with InfiniiMax auto-probe interface
Triggering: Edge; Pulse Width; Pattern; Rise/Fall Time; Nth Edge Burst; Runt; Setup & Hold; Video; USB; Serial 1; Serial 2
High resolution display intensity gradation
Memory depth 2M points (standard)
Input Z 1-MΩ or 50-Ω user-selectable, with InfiniiMax auto-probe interface
Triggering: Edge; Pulse Width; Pattern; Rise/Fall Time; Nth Edge Burst; Runt; Setup & Hold; Video; USB; Serial 1; Serial 2
High resolution display intensity gradation
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Spécifications
Attribut | Valeur |
---|---|
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Bandwidth | 500MHz |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | InfiniiVision 3000A X |
Calibrated | RSCAL |
Power Source | Mains |
Interface | USB |
Display Type | Colour |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 1ns/div |
Screen Size | 8.5in |
Sample Rate Random | 4 Gsps |
Vertical Resolution | 8 bit |
Record Length | 2M points/ch |
Weight | 3.9kg |
Dimensions | 380.6 x 141.5 x 204.4mm |
Maximum Time Base | 50s/div |
Rise Time | 700ps |
Safety Category | CAT I 300 V, CAT II 300V |
- N° de stock RS:
- 725-1274
- Référence fabricant:
- DSOX3054A
- Fabricant:
- Keysight Technologies