- N° de stock RS:
- 124-0266
- Fabricant:
- RS PRO
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
520,00 €
(TVA exclue)
629,20 €
(TVA incluse)
Unité | Prix par unité |
1 + | 520,00 € |
- N° de stock RS:
- 124-0266
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
RS PRO Digital Storage Oscilloscopes (DSO)
RS PRO series operates at 150 or 70 MHz with a real-time sampling rate of 1GSa/s. It is able to overcome the problems associated with memory constraints. High sample rates can be maintained over longer lengths of time without effecting performance.
Options available:
Options available:
Features and Benefits:
150/70 MHz Bandwidth, 2 Input Channels
1GSa/s Real-Time and 25GSa/s Equivalent-Time Sampling Rate
2 Mega-point Record Length
2 mV to 10 V Vertical Scale
1 ns to 50s Horizontal Range
Up to 27 Automatic Measurements
5.7" Colour TFT LCD Display
USB Host and Device Ports
Go/NoGo Function
Data Logger
1GSa/s Real-Time and 25GSa/s Equivalent-Time Sampling Rate
2 Mega-point Record Length
2 mV to 10 V Vertical Scale
1 ns to 50s Horizontal Range
Up to 27 Automatic Measurements
5.7" Colour TFT LCD Display
USB Host and Device Ports
Go/NoGo Function
Data Logger
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Are calibration options available for this series?
Yes, calibration versions are available for some markets.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Yes, calibration versions are available for some markets.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS Pro
Spécifications
Attribut | Valeur |
---|---|
Digital/Analogue | Digital |
Bandwidth | 70MHz |
Number of Analogue Channels | 2 |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Portable |
Series | IDS1000 |
Calibrated | UKAS |
Interface | USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 5.7in |
Sample Rate Random | 1 (Real Time) G samples/s, 25 (Equivalent) G samples/s |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Dimensions | 310 x 140 x 142mm |
Height | 142mm |
Weight | 2.5kg |
Record Length | 2M points/ch |
Length | 310mm |
Safety Category Level | CAT II |
Safety Category Voltage | 300V ac/dc |
Safety Category | CAT II 300V |