- N° de stock RS:
- 123-3362
- Fabricant:
- RS PRO
354 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
187,51 €
(TVA exclue)
226,89 €
(TVA incluse)
Unité | Prix par unité |
1 + | 187,51 € |
- N° de stock RS:
- 123-3362
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO IDM5A Digital Wallet Multimeter
RS PRO IDM5A all new card type digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
Specially designed for the quick service application with a much thicker test probe and a quality carrying wallet. Smart designed full functions with simple operation to facilitate your daily works with better efficiency.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Specially designed for the quick service application with a much thicker test probe and a quality carrying wallet. Smart designed full functions with simple operation to facilitate your daily works with better efficiency.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
Multimeter with a 4000 Counts LCD display
8 functions / 30 ranges
600 V & μA AC-DC measurement ranges
Volt Sense: Integral non-contact AC voltage detector with a visual and audible indication
Resistance/Continuity and Diode Test
Capacitance, Frequency counter and duty cycle
Selectable manual /auto-ranging
Display HOLD
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
8 functions / 30 ranges
600 V & μA AC-DC measurement ranges
Volt Sense: Integral non-contact AC voltage detector with a visual and audible indication
Resistance/Continuity and Diode Test
Capacitance, Frequency counter and duty cycle
Selectable manual /auto-ranging
Display HOLD
Auto–power off
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
What does it measure?
DC/AC Voltages - up to 600 V
AC/DC Current - up to 4000μA
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 1.5 V
Extra Protection
The multimeter is supplied with a protective wallet that includes a built-in stand and convenient test lead storage. This wallet provides an extra degree of protection and convenience.
Cable Detecting
The IDM5A multimeter has a feature to detect live cables and outlets without contact. Also has the abilty to find cable alignment behind the wall as a cable finder.
Slim Design
Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case. The multimeter has a low battery indicator for notify you to change the batteries soon.
What does it include?
Pair of Integral Test Leads
Battery (Installed)
Deluxe Carrying Wallet
User Manual
Battery (Installed)
Deluxe Carrying Wallet
User Manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Spécifications
Attribut | Valeur |
---|---|
Multimeter Type | Handheld |
Model Number p | IDM5A |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature |
Absolute Maximum DC Current Measurement | 4mA dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum AC Current Measurement | 4mA ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Capacitance Measurement | 400µF |
Maximum Frequency | 40kHz |
AC Current Measurement Resolution | 0.1µA ac |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
Capacitance Measurement Resolution | 0.01nF |
Safety Category Level | CAT II, CAT III |
Weight | 100g |
Best DC Voltage Accuracy | ±0.6% + 2 Digits |
Height | 112mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | ±2.9% + 5 Digits |
Best AC Voltage Accuracy | ±0.9% + 5 Digits |
Dimensions | 56 x 12 x 112mm |
Length | 56mm |
Width | 12mm |
Best AC Current Accuracy | ±0.9% + 5 Digits |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±0.9% + 2 Digits |
Battery Type | LR44 1.5 V |
Safety Category Voltage | 300 V, 600V |
Best DC Current Accuracy | ±0.9% + 5 Digits |
- N° de stock RS:
- 123-3362
- Fabricant:
- RS PRO