- N° de stock RS:
- 461-0617
- Fabricant:
- RS PRO
2 En stock, livraison sous 1 jour(s) (stock Europe)
104 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 boîte de 5
51,24 €
(TVA exclue)
62,00 €
(TVA incluse)
Boîte(s) | La Boite | Prix par unité* |
1 + | 51,24 € | 10,248 € |
*prix conseillé |
- N° de stock RS:
- 461-0617
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
RS PRO 1 L PP Wide Neck Storage Bottle
When you need a heavy-duty bottle for storing, sampling and preparation tasks in your lab, choose this round, wide neck bottle from RS PRO. Its translucent design makes it quick and easy to identify the contents of your bottle.
For enhanced durability and resistance to chemicals and corrosion, the bottle is made of polypropylene (PP). This robust material can withstand temperatures of up to +120°C, making it a good choice for hot environments. The screw caps open and close in less than one and a half turns, so you can quickly and easily access or close off your contents. The caps also have non-stick properties, so other materials won't stick to them.
This type of bottle is commonly used for a broad range of applications in labs. It's also a good choice for storage in your workshop or home.
For enhanced durability and resistance to chemicals and corrosion, the bottle is made of polypropylene (PP). This robust material can withstand temperatures of up to +120°C, making it a good choice for hot environments. The screw caps open and close in less than one and a half turns, so you can quickly and easily access or close off your contents. The caps also have non-stick properties, so other materials won't stick to them.
This type of bottle is commonly used for a broad range of applications in labs. It's also a good choice for storage in your workshop or home.
Features and Benefits
- Storage bottle type
- Capacity of 1 L
- Dimensions of 90 (diameter) x 207 mm (length)
- PP (polypropylene) material
- Wide neck type
Spécifications
Attribut | Valeur |
---|---|
Material | PP |
Capacity | 1L |
Neck Type | Wide Neck |
Bottle Type | Storage Bottle |
Dimensions | 90 (Dia.) x 207mm |
Diameter | 90mm |
Length | 207mm |