- N° de stock RS:
- 178-0261
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
- N° de stock RS:
- 178-0261
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Useful autoclavable wide neck containers with liner-less screw caps.
Excellent chemical resistance.
Ideal for storage of samples powder animal feed etc.
Imprinted with S.P.I recycling codes.
Excellent chemical resistance.
Ideal for storage of samples powder animal feed etc.
Imprinted with S.P.I recycling codes.
Spécifications
Attribut | Valeur |
---|---|
Material | PP |
Capacity | 250ml |
Neck Type | Wide Neck |
Dimensions | 89 x 66mm |
Diameter | 89mm |
Length | 66mm |