- N° de stock RS:
- 193-3141
- Référence fabricant:
- 3SU1000-4FM01-0AA0
- Fabricant:
- Siemens
En cours d'approvisionnement -expédition le 27/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
50,40 €
(TVA exclue)
60,98 €
(TVA incluse)
Unité | Prix par unité |
1 + | 50,40 € |
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 193-3141
- Référence fabricant:
- 3SU1000-4FM01-0AA0
- Fabricant:
- Siemens
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Key-operated switch O.M.R, 22 mm, round, plastic, lock number 73037, red, with 2 keys, 3 switch positions I>O
Spécifications
Attribut | Valeur |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Key Type | 73037 |
Key Withdrawal Position | O |
Switch Actuation | Momentary |
IP Rating | IP66, IP67, IP69(IP69K) |
Angle of Throw | 45° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Better World Product | Yes |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
- N° de stock RS:
- 193-3141
- Référence fabricant:
- 3SU1000-4FM01-0AA0
- Fabricant:
- Siemens