- N° de stock RS:
- 665-9655
- Fabricant:
- RS PRO
1 En stock, livraison sous 1 jour(s) (stock Europe)
15 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
43,89 €
(TVA exclue)
53,11 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 43,89 € |
10 - 24 | 41,70 € |
25 + | 39,50 € |
- N° de stock RS:
- 665-9655
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
Interface Modules
Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach
Spécifications
Attribut | Valeur |
---|---|
Gender | Male |
Wire Size | 22 → 14 AWG |
Number of Contacts | 16 |
Connector Type | Flat Ribbon Cable |
Mounting Type | DIN Rail Mount |
Test Proof Voltage | 0.67kV ac |
Voltage Rating | 125 V ac/dc |
Current Rating | 1A |
Cable CSA | 0.2 → 2.5mm² |
Dimensions | 51 x 61 x 47mm |
Depth | 47mm |
Length | 51mm |
Maximum Operating Temperature | +50°C |
Width | 61mm |
Minimum Operating Temperature | -20°C |