- N° de stock RS:
- 866-6456
- Référence fabricant:
- 1401P
- Fabricant:
- Hammond
En cours d'approvisionnement -expédition le 25/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
139,80 €
(TVA exclue)
169,16 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 139,80 € |
5 + | 132,80 € |
- N° de stock RS:
- 866-6456
- Référence fabricant:
- 1401P
- Fabricant:
- Hammond
Législations et de normes
- Pays d'origine :
- CA
Détails du produit
Hammond 1401 Series Instrument Enclosures
Features:
Heavy duty, 18 gauge steel top & bottom halves finished in contemporary grey powder paint
Easy to machine 0.064 inch thick aluminium panels, front finished in satin black and vented back finished in contemporary grey
Rear panel is vented top and bottom
6-32 Philips nickel plated screws and self- adhesive rubber feet included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Heavy duty, 18 gauge steel top & bottom halves finished in contemporary grey powder paint
Easy to machine 0.064 inch thick aluminium panels, front finished in satin black and vented back finished in contemporary grey
Rear panel is vented top and bottom
6-32 Philips nickel plated screws and self- adhesive rubber feet included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Spécifications
Attribut | Valeur |
---|---|
Body Material | Aluminium, Steel |
External Length | 356 mm |
External Width | 254 mm |
External Height | 127 mm |
External Dimensions | 356 x 254 x 127mm |
Colour | Grey |
IP Rating | IP32 |
Series | 1401 |
Ventilated | Yes |
Carrying Handle | No |
Weight | 2.93kg |
Standards Met | RoHS |