Amphenol Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, MotionGrade Series
- N° de stock RS:
- 696-4304
- Référence fabricant:
- MA1CAE1200
- Fabricant:
- Amphenol Industrial
632 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
5,98 €
(TVA exclue)
7,24 €
(TVA incluse)
Unité | Prix par unité |
1 + | 5,98 € |
- N° de stock RS:
- 696-4304
- Référence fabricant:
- MA1CAE1200
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
MotionGrade M23 A Straight Plugs
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | MotionGrade |
Body Orientation | Straight |
Voltage Rating | 160.0 V |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
- N° de stock RS:
- 696-4304
- Référence fabricant:
- MA1CAE1200
- Fabricant:
- Amphenol Industrial