- N° de stock RS:
- 181-1978
- Référence fabricant:
- FH 1KUK
- Fabricant:
- Sauter
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
1 235,07 €
(TVA exclue)
1 494,43 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 235,07 € |
- N° de stock RS:
- 181-1978
- Référence fabricant:
- FH 1KUK
- Fabricant:
- Sauter
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Sauter Force Gauge
The Sauter digital force gauge has a range of up to 1KN. This gauge belongs to the Sauter FH series. It is a universal digital force gauge for tension and compression tests. This is lightweight and easy to carry. It comes with an external measuring cell. The gauge unit comes with rechargeable batteries and a charger with a hard carrying case.
Features and Benefits
• Turnable display with backlight
• Can be mounted on all the manual test stands
• Digital force gauge with an internal sensor
• Data interface RS-232 is included
• Standard attachments as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb, kg, KN and T
• Real-time or peak hold mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• UK plug type
• Mini Statistics Kit: Calculates the average result from up to 10 stored single results
• Can be mounted on all the manual test stands
• Digital force gauge with an internal sensor
• Data interface RS-232 is included
• Standard attachments as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb, kg, KN and T
• Real-time or peak hold mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• UK plug type
• Mini Statistics Kit: Calculates the average result from up to 10 stored single results
Applications
• Material force testing
• Quality control and assurance
• Spring testing
• Opening force testing
• Quality control and assurance
• Spring testing
• Opening force testing
Spécifications
Attribut | Valeur |
---|---|
Best Accuracy | ±0.5 % |
Measurement Units | kN |
Resolution | 0.5 N |
Sampling Rate | 2000Hz |
Digital Output | RS232 |
Battery Life | 12 h |
Battery Type | Rechargeable |
Visual Alarm | Yes |
Plug Type | Type G - British 3-pin |
Calibrated | RSCAL |
Length | 66mm |
Width | 36mm |
Height | 230mm |