Schneider Electric Protective Cover for use with CR1F265...F500, LC1F225, LC1F265, LC1F330, LC1F400, LC1F4002, LC1F500,
- N° de stock RS:
- 187-835
- Référence fabricant:
- LA9F703
- Fabricant:
- Schneider Electric
- N° de stock RS:
- 187-835
- Référence fabricant:
- LA9F703
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Schneider Electric | TeSys LR9 Series | Overload Relays
Designed to create extremely compact motor starters, the LR9 series can be mounted below the LC1-D115/150 and LC1-E contactors (1, 3 or 4 pole F range contactors), Featuring built in alarm function this range of overload relays have a high level of accuracy and a wide adjustment range for control. The LR9 series of thermal overload relays offer direct mount, reliable protection in the case of circuit phase failure and overloads, with a compact design for most automation and demanding applications.
Features and Benefits:
2 relays versions:
Simplified version: class 10, class 20
8 ratings
Built-in alarm function
Screw clamp connectors
Settings locked by sealing the transparent flap
Simplified version: class 10, class 20
8 ratings
Built-in alarm function
Screw clamp connectors
Settings locked by sealing the transparent flap
Protection ratings & Safety features:
CSA, GOST and UL certification
Class 10 current rating conforming to EN 60947-4-1
IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
IP20 conforming to VDE 0106
IP20 conforming to IEC 60529
Class 10 current rating conforming to EN 60947-4-1
IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
IP20 conforming to VDE 0106
IP20 conforming to IEC 60529
Applications - Industry, building and infrastructure including:
Line protection
Standard motor protection
Stalling and lose of phase protection
Motor overload protection
Line protection
Standard motor protection
Stalling and lose of phase protection
Motor overload protection
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Case |
For Use With | CR1F265...F500, LC1F225, LC1F265, LC1F330, LC1F400, LC1F4002, LC1F500, LC1F5002, LC2F225, LC2F265, LR9F7.75, LR9F7.79, LR9F7.81, LR9F75, LR9F79, LR9F81 |
Series | LA9F |
- N° de stock RS:
- 187-835
- Référence fabricant:
- LA9F703
- Fabricant:
- Schneider Electric