- N° de stock RS:
- 123-6650
- Fabricant:
- RS PRO
135 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
621,41 €
(TVA exclue)
751,91 €
(TVA incluse)
Unité | Prix par unité |
1 + | 621,41 € |
- N° de stock RS:
- 123-6650
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro RSPD3303X/RSPD3303X-E Series Programmable DC Power Supplies
RS Pro RSPD3303X (123-6469) and RSPD3303X-E (123-6468) are programmable linear DC power supplies. RSPD3303X has a 5 digits voltage/4 digits current display, 1 mV, 1 mA resolution. RSPD3303X-E has a 4 digits voltage/3 digits current display, 10 mV, 10 mA resolution. The highest resolution of 1 mV/1 mA (SPD3303X) provides excellent setting and read-back accuracy. This ensures accurate output even with very with small changes in voltage or current, which is not possible with a low resolution power supply. RSPD3303X and RSPD3303X-E have a 4.3 inch TFT LCD display, support remote programming and have a real time wave display. There are three isolated outputs, two adjustable channels and one selectable channel from 2.5 V, 3.3 V and 5 V. Series and parallel functions allow for combining two channels into one output with more power output capability, extending the application range. Each of the three channels of power can be turned on or off independently and can also be turned all on or all off. Instrument features include protection against output short and overload.
Features and Benefits
3 independently-controlled and isolated outputs, total 220 W
Supports front panel timing output functions
4.3 inch true colour TFT- LCD 480x272 display
3 types of output mode - independent, series, parallel
100 V/120 V/220 V/230 V compatible design to meet the needs of different power grids
Intelligent temperature-controlled fan effectively reduces noise
Clear graphical interface with waveform display function
5 internal groups of system parameter save/recall support data storage space expansion
Provides PC software Easypower, supports SCPI, LabView drive
Supports front panel timing output functions
4.3 inch true colour TFT- LCD 480x272 display
3 types of output mode - independent, series, parallel
100 V/120 V/220 V/230 V compatible design to meet the needs of different power grids
Intelligent temperature-controlled fan effectively reduces noise
Clear graphical interface with waveform display function
5 internal groups of system parameter save/recall support data storage space expansion
Provides PC software Easypower, supports SCPI, LabView drive
Areas of Application
Production
Education
Research
Education
Research
Supplied with
USB cable, quick start guide, product certificate, calibration certificate, power cord, output test cord (2 sets), resources CD (product document and software)
Spécifications
Attribut | Valeur |
---|---|
Number of Outputs | 3 |
Calibrated | UKAS |
Output Voltage | 2 x 0 → 32 V, 2.5 → 5V |
Supply Voltage | 230V ac |
Output Current | 3.2A |
Power Rating | 220W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable Power Supply |
Digital/Analogue | Digital |
Input Connector | CEE 7/7 German Schuko / French |
Output Connector | LAN, USB |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- N° de stock RS:
- 123-6650
- Fabricant:
- RS PRO