- N° de stock RS:
- 846-3581
- Référence fabricant:
- 21551815055
- Fabricant:
- Pfannenberg
1 En stock, livraison sous 1 jour(s) (stock Europe)
18 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
340,34 €
(TVA exclue)
411,81 €
(TVA incluse)
Unité | Prix par unité |
1 + | 340,34 € |
- N° de stock RS:
- 846-3581
- Référence fabricant:
- 21551815055
- Fabricant:
- Pfannenberg
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Pfannenberg PYRA Flashing Beacons, PY X-M-10
The PYRA PY X-M-10 is a flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Pyramid style PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signaling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signaling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Note
Approvals
GL (UL, GOST, VdS, EN 54-23 pending).
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Panel Mount |
Bulb Type | Xenon |
Current Type | AC, DC |
Housing Colour | Grey |
Lamp Included | Yes |
Series | PY X-M-10 |
Height | 124mm |
Base Length | 166mm |
Maximum Temperature | +55°C |
Base Width | 114mm |
Minimum Temperature | -40°C |