- N° de stock RS:
- 191-7579
- Référence fabricant:
- 633809002885
- Fabricant:
- WASP
7 En stock, livraison sous 1 jour(s) (stock Europe)
24 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
517,38 €
(TVA exclue)
626,03 €
(TVA incluse)
Unité | Prix par unité |
1 + | 517,38 € |
- N° de stock RS:
- 191-7579
- Référence fabricant:
- 633809002885
- Fabricant:
- WASP
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Reads popular 1D and 2D barcodes
Withstands multiple 5ft (1.5m) drops to concrete
Compatible with Android™ and iOS® devices
Wireless range up to 82ft (25m) from base
Performs 30,000+ continuous scans on a single full charge
Green Spot technology for good-read feedback
Benefits
Rapidly and accurately scan 1D and 2D barcodes
High speed, low power consumption eliminates the need to rescan
Aggressive digital imager scan engine offers flexible read range
Ergonomic design for additional comfort
Improve productivity and prevent data-entry errors
Simplify business processes while improving accuracy and efficiency
Ideal For
High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Warehouse management
Included
WWS650 2D barcode scanner
WWS650 stand
Rechargeable lithium-ion battery
2-year warranty
Scanner programming guide
Withstands multiple 5ft (1.5m) drops to concrete
Compatible with Android™ and iOS® devices
Wireless range up to 82ft (25m) from base
Performs 30,000+ continuous scans on a single full charge
Green Spot technology for good-read feedback
Benefits
Rapidly and accurately scan 1D and 2D barcodes
High speed, low power consumption eliminates the need to rescan
Aggressive digital imager scan engine offers flexible read range
Ergonomic design for additional comfort
Improve productivity and prevent data-entry errors
Simplify business processes while improving accuracy and efficiency
Ideal For
High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Warehouse management
Included
WWS650 2D barcode scanner
WWS650 stand
Rechargeable lithium-ion battery
2-year warranty
Scanner programming guide
Spécifications
Attribut | Valeur |
---|---|
Model | WWS650 |
Product Type | Barcode Scanner |
Scanning Technology | Imager |
Wireless | Yes |
Bluetooth | Yes |
Interface | USB |
2D Scanning | Yes |
Dimensions | 16.3 x 9.1 x 4.1cm |
Weight | 200g |
Depth | 91mm |
Height | 41mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Width | 163mm |