- N° de stock RS:
- 202-4108
- Référence fabricant:
- 10-00103
- Fabricant:
- Trelleborg
22 En stock pour livraison sous 1 jour(s)
Prix la pièce
45,49 €
(TVA exclue)
55,04 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 45,49 € |
5 - 9 | 43,67 € |
10 + | 41,86 € |
- N° de stock RS:
- 202-4108
- Référence fabricant:
- 10-00103
- Fabricant:
- Trelleborg
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Trelleborg Novibra 60° IRHD M-mount is specifically designed to give large deflection at low loads, whilst being compact in weight and easy to install. When using M mount together with the height adjuster HA, it is necessary to use a washer
Wide load rating options from 3.5-2500 kg
Corrosion protected to cope with arduous environments on land or marine applications
Corrosion protected to cope with arduous environments on land or marine applications
Spécifications
Attribut | Valeur |
---|---|
Thread Size | M10 |
Diameter | 58mm |
Trade Name | Novibra |
Foot Height | 13mm |
Overall Height | 45mm |
Material | Natural Rubber |
Compression Load | 220kg |
Foot Shape | Round |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +82°C |