- N° de stock RS:
- 184-9495
- Référence fabricant:
- 25000275
- Fabricant:
- Araldite
18 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
41,32 €
(TVA exclue)
50,00 €
(TVA incluse)
Unité | Prix par unité |
1 - 14 | 41,32 € |
15 - 39 | 39,63 € |
40 + | 38,01 € |
- N° de stock RS:
- 184-9495
- Référence fabricant:
- 25000275
- Fabricant:
- Araldite
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Araldite® 2031-1 epoxy adhesive is a two-component, room temperature curing paste adhesive giving a resilient bond. It is thixotropic and non-sagging up to 10 mm thickness. It is particularly suitable for GRP, CFRP and SMC bonding.
Thixotropic – non slumping
Toughened adhesive, resilient bond
Suitable for metal and composite bonding
High weathering resistance
Contains spacers to ensure a minimum bond line thickness of 0.05 mm
Good adhesion onto polyamides
Toughened adhesive, resilient bond
Suitable for metal and composite bonding
High weathering resistance
Contains spacers to ensure a minimum bond line thickness of 0.05 mm
Good adhesion onto polyamides
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Araldite 2031-1 |
Adhesive Type | Epoxy Adhesive |
Application | Industrial |
Material Compatibility | Metal |
Colour | Black |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 50 ml |
Cure Time | 72 h |
Shear Strength | >20 MPa |
Viscosity Description | Thixotropic |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | +10°C |
Specific Gravity | 1.3 |
Operating Temperature Range | +10 → +100 °C |
- N° de stock RS:
- 184-9495
- Référence fabricant:
- 25000275
- Fabricant:
- Araldite