SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩612,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩612,480.00
5 +₩587,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3334
제조사 부품 번호:
ZK2A12K5TLA-08
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

ZK2 Series Vacuum Ejectors

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A12K5TLA-08


This Compact vacuum generator provides a self-contained solution for creating and controlling vacuum in automation systems. It integrates a two-stage ejector and pilot‑operated valves to generate suction for handling tasks while accepting a 12 to 24VDC supply. The unit is intended for inline use with ZK2 series vacuum ejectors and suits environments requiring a small silenced exhaust and straightforward electrical connection.

Features & Benefits


• Max vacuum −91kPa delivers strong suction for handling loads
• Supply range 0.3 to 0.6MPa supports stable operation under varying pressure
• Air consumption 58 l/min reduces pneumatic supply demand
• Analogue output 1 to 5V enables precise vacuum monitoring
• Noise level 75 dB provides quieter operation in production areas
• Repeatability ±0.2% F.S. ensures consistent pick performance

Applications


• Suitable for pick-and-place systems in electronics assembly
• Ideal for automated vacuum gripping on conveyors
• used with robotic end‑effector units for component handling
• Suitable for vacuum transfer in packaging machinery
• Used for intermittent suction in pneumatic tooling

What electrical connection options are available for the sensor?


The pressure sensor uses an L‑type plug connector with a lead wire and provides an analogue 1 to 5V output while operating from 12 to 24VDC ±10% with ≤10% ripple.

How does the unit cope with particulate contamination?


A built‑in suction filter with a 30 μm nominal rating and a 510mm² filtration area protects the sensing and ejector passages from debris.

What are the valve actuation and power characteristics?


Both supply and release valves are normally closed, pilot‑operated poppet style, rated for 24VDC Coil voltage and consuming 0.4 W.

What environmental limits apply to the sensor assembly?


The sensor may be stored between −20 and 70°C and operated within 35 to 85% RH without condensation

ambient operating temperature is 0 to 50°C.

What mechanical resistance can be expected during installation?


The unit is specified to tolerate vibration up to 30 m/s² and shocks up to 150 m/s² for industrial mounting conditions.

관련된 링크들