Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

Bulk discount available

Subtotal (1 unit)*

2,88 €

(exc. VAT)

3,48 €

(inc. VAT)

Add to Basket
Select or type quantity
Informations sur le stock actuellement non accessibles
Units
Per unit
1 - 92,88 €
10 - 242,66 €
25 - 492,30 €
50 - 992,14 €
100 +2,10 €

*price indicative

RS Stock No.:
269-2391
Mfr. Part No.:
PAC18R1-43D28F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Marque

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has insulated plastic shaft and bushing and 30000 cycles minimum rotational life.

Sealed shaft
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder

Related links