Murata, NFA21SL, EMI Filter, 10V 80 MHz, 20 mA, 0805, Surface, Solder 0.85 mm 2 mm, 1.25 mm

Bulk discount available

Subtotal (1 pack of 20 units)*

4,86 €

(exc. VAT)

5,88 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 10 280 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
Per Pack*
20 - 1800,243 €4,86 €
200 - 4800,154 €3,08 €
500 - 9800,139 €2,78 €
1000 - 19800,124 €2,48 €
2000 +0,113 €2,26 €

*price indicative

Packaging Options:
RS Stock No.:
106-5393
Mfr. Part No.:
NFA21SL806X1A48L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Marque

Murata

Product Type

EMI Filter

Series

NFA21SL

Maximum Current

20mA

Maximum Voltage

10V

Packaging

Tape & Reel

Mount Type

Surface

Operating Frequency

80 MHz

Termination Style

Solder

Package/Case

0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.85mm

Standards/Approvals

RoHS

Length

2mm

Depth

1.25mm

Capacitance

75pF

0805 EMFIL ® (LC Combined) Array NFA21 Series


NFA 21SL series 0805 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.

This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.

Applications


Personal computers

Communications equipment

Telephones

Digital TV

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links