Correge PT100 RTD Sensor, 2.5mm Dia, 500mm Long, 3 Wire, Probe, Classe A +500°C Max ATEX

Bulk discount available

Subtotal (1 unit)*

244,40 €

(exc. VAT)

295,72 €

(inc. VAT)

Add to Basket
Select or type quantity
Temporairement en rupture de stock
  • Expédition à partir du 20 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 - 4244,40 €
5 +237,08 €

*price indicative

RS Stock No.:
547-7310
Mfr. Part No.:
EX 04106
Brand:
Correge
Find similar products by selecting one or more attributes.
Select all

Marque

Correge

Sensor Type

PT100

Probe Length

500mm

Probe Diameter

2.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+500°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 316L

Process Connection

Probe

Number Of Wires

3

Hazardous Area Certification

ATEX

Accuracy

Classe A

COO (Country of Origin):
FR

ATEX PT100Ω temperature probe


Temperature probe 1 x Pt 1000 - Class A
3-wire assembly
304L stainless steel lined, Ø 2 mm, Length = 500 mm with Ø 2.5 mm active tip.
3-conductor cable Teflon/Copper braid/Teflon insulated, length 3000 mm.

Group and category: EEx ia IIC T6

Certificate No.

II 1 G/D

Related links