Nidec Components 5 - 12V dc 1024 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

Subtotal (1 unit)*

65,74 €

(exc. VAT)

79,55 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 13 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 +65,74 €

*price indicative

RS Stock No.:
202-0443
Mfr. Part No.:
RE30E-1024-213-1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Marque

Nidec Components

Pulses Per Revolution

1024

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5 - 12V dc

Shaft Diameter

4 mm

Mounting Type

Panel Mount

Shaft Style

Plain

Termination Style

Cable

COO (Country of Origin):
JP
The Copal Electronics optical rotary encoder belongs to RE30E series, It has 1024 resolution per revolution. It's operating principle is such as when the light from the LED which passes through the slit of the rotating disk actuates the photo-sensor. The output of the photo-sensor which is quasi-sinusoidal is shaped into square wave by the voltage comparator and fed into a logic circuit.

Comes with a temp. compensation circuit
It has zero index signal
Operating temperature range is from 0 °C to 70 °C
It has IP40 protection class
Very economical
It is RoHS compliant

Related links