SICK MRA Series Absolute Draw Wire Encoder

Subtotal (1 unit)*

1 546,21 €

(exc. VAT)

1 870,91 €

(inc. VAT)

Add to Basket
Select or type quantity
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 17 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 +1 546,21 €

*price indicative

RS Stock No.:
285-8881
Mfr. Part No.:
MRA-F130-120D1 / 6028628
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Marque

SICK

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

Overview


The HighLine wire draw mechanism is for servo flange with 6 mm shaft, measuring range 0 m ... 20 m. It is made of Highly flexible stranded steel 1,4401 stainless steel V4A.

-

At a glance


-

Your Benefit


Applications


Note


Related links