1 Channel Galvanic Isolator With Analogue Output, 24 V dc max, 2A max

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : DE
Détails du produit

ECP Series - Phoenix Contact Circuit Breakers

ECP series selective circuit breaker which can be plugged in TMCP socket, signalling by two-colour LED, floating signal contact, on/off pushbutton.

Design width of just 12.5 mm
Capacitive loads can be switched on and loads are only switched off in the event of an overload or short circuit
Selective protection of all 24V dc load circuits at switched-mode power supply units
Operating or error state indicated by LED and integrated signal contacts
Combination of active electronic current limitation and proven circuit breaker technology including electrical isolation
Residual current always limited to 1.8 times the nominal current

Spécifications
Attribut Valeur
Number of Channels 1
Supply Voltage 18 to 32 V dc
Safety Voltage Maximum 24 V dc
Safety Current Resistance 5.07Ω
Safety Current Maximum 2A
Signal Type Analogue
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Series ECP 1-2
Operating Temperature Range 0 to +50 °C
16 En stock pour livraison sous 1 jour(s)
Prix Each
55,33
(TVA exclue)
66,95
(TVA incluse)
Unité
Prix par unité
1 - 4
55,33 €
5 +
53,79 €