- N° de stock RS:
- 235-1022
- Référence fabricant:
- JLS2-2MS7DSCH
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-1022
- Référence fabricant:
- JLS2-2MS7DSCH
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
The Facom JLS2 series heavy duty workbench has 7 drawers. It has stainless steel worktop. It has a shutter with keylock.
Made of a workbench and a shutter cabinet
Overall length 2182 mm
High version
Overall length 2182 mm
High version
Spécifications
Attribut | Valeur |
---|---|
Type | Storage Bench |
Portable | No |
Material | Stainless Steel |
Width | 2182mm |
Height | 1025mm |