- N° de stock RS:
- 218-4045
- Référence fabricant:
- 15702-253-11010 XL
- Fabricant:
- Mascot Workwear
Produit discontinué
- N° de stock RS:
- 218-4045
- Référence fabricant:
- 15702-253-11010 XL
- Fabricant:
- Mascot Workwear
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- VN
Détails du produit
The Mascot Softshell Jacket has no seams on the top of the shoulders which prevents water from penetrating. It has extra protection against the cold with an extended back, chest pocket with vertical zip and easy access which is suitable for mobile phone.
It is breathable
It has fleece on inner side
It has high collar
It has fleece on inner side
It has high collar
Spécifications
Attribut | Valeur |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Dark Navy, Royal Blue |
Material | Polyester |
Hooded | No |
Pockets | Front |
Series | 15702 |
Size | XL |
- N° de stock RS:
- 218-4045
- Référence fabricant:
- 15702-253-11010 XL
- Fabricant:
- Mascot Workwear