- N° de stock RS:
- 202-0643
- Référence fabricant:
- VP.SOFTA-XLPB
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 202-0643
- Référence fabricant:
- VP.SOFTA-XLPB
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Facom VP.SOFT XL size waterproof and breathable softshell jacket is made up of 94% polyester, 6% élasthane. It has 2 side pockets with zip and velcro adjustable cuffs.
Waterproof and breathable until 8 000mm and 1000mvp
Lateral adjustment with elastic drawcord
Lateral adjustment with elastic drawcord
Spécifications
Attribut | Valeur |
---|---|
Size | XL |
Clothing Type | Softshell Jacket |
Colour | Black/Red |
Gender | Unisex |
Outer Material | 94% Polyester/6% Elastane |
Hooded | No |
Series | VP.SOFT |
- N° de stock RS:
- 202-0643
- Référence fabricant:
- VP.SOFTA-XLPB
- Fabricant:
- Facom