- N° de stock RS:
- 674-6705
- Référence fabricant:
- 2232273-09
- Fabricant:
- Honeywell Safety
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 674-6705
- Référence fabricant:
- 2232273-09
- Fabricant:
- Honeywell Safety
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Polytril protective gloves
Polyamide / cotton /Lycra® knitted protective gloves
Black micro-porous nitrile coating on the palm and fingertips
Aerated back of hand
Knitted and elasticated cuff
The nitrile coating on the palm and fingertips provides exceptional resistance to abrasion and good sealing against oils
Provides a better grip in wet or dry environments
Product suitable for: light handling, assembly in greasy, wet environments. Assembly work, plumbing, carpentry, construction, automotive industry and household appliances
Black micro-porous nitrile coating on the palm and fingertips
Aerated back of hand
Knitted and elasticated cuff
The nitrile coating on the palm and fingertips provides exceptional resistance to abrasion and good sealing against oils
Provides a better grip in wet or dry environments
Product suitable for: light handling, assembly in greasy, wet environments. Assembly work, plumbing, carpentry, construction, automotive industry and household appliances
Standards
EN 420-2003, EN 388-2003
Bacou
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |