Lebon Protection POWERFIT/VIZ Yellow Elastane, HPPE, Polyamide Cut Resistant Cut Resistant Gloves, Size 12, XXL,
- N° de stock RS:
- 227-0412
- Référence fabricant:
- POWERFIT/VIZ-12
- Fabricant:
- Lebon Protection
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 227-0412
- Référence fabricant:
- POWERFIT/VIZ-12
- Fabricant:
- Lebon Protection
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IN
Détails du produit
The Lebon Protection POWERFIT/VIZ are Cut Protection Gloves, with seamless knitted, 13 gauge, in 100% high density polyethylene filament with Elastane and 100% yellow texturized polyamide. Grey CLEAN PU coating on palm and fingertips & with elastic wrist. Useful in all sectors such as rubber, glass, logistics, metal, construction etc.
Comfort
Dexterity
Resistance
Dexterity
Resistance
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 12, XXL |
Primary Glove Application | Cut Resistant |
Glove Material | Elastane, HPPE, Polyamide |
Main Colour of Glove | Yellow |
Glove Coating | Polyurethane |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
Mechanical Hazards EN388 | EN388 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | POWERFIT/VIZ |
Complies with EN 61340-5-1 | No |
EN388 Cut - Coup Test | 3 |
EN388 Cut - TDM-100 Test | B |
Application | Cut Resistant |