RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 6 mm Thread 2.95 in Length

Sous-total (1 boîte de 50 unités)*

9,83 €

(TVA exclue)

11,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 09 février 2026
  • Plus 24 unité(s) expédiée(s) à partir du 18 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +9,83 €0,197 €

*Prix donné à titre indicatif

N° de stock RS:
287-4227
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Wood Screw

Thread

6 mm

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Steel

Finish

Passivated Zinc Plated

Standards/Approvals

RoHS

Length

2.95in

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Pozidriv Countersunk Steel Wood Screw


When you need moderate corrosion resistance, steel wood screws are an excellent choice for many projects. We are proud to introduce our yellow passivated, zinc-plated wood screws, available in various lengths and thread sizes. Featuring a popular countersunk shape and pozidriv drive type, these screws ensure your projects are both safe and aesthetically pleasing.

With modern production techniques, we can offer reliable and robust screws that penetrate various types of hardwood and withstand high-intensity driving. Designed for use in particle boards, MDF, and timber, these screws offer exceptional performance.

With insertion speeds comparable to twin-threaded wood screws, our hardware can be used in end-grain sections without requiring a pilot hole in most timbers. This saves you time and reduces potential wood damage, allowing you to focus on other critical tasks.

Features and Benefits


  • Perfect for use with softwood, hardwood, and most man-made fibreboards (including chipboard)

  • Manufactured from hardened steel with yellow passivated, zinc plating

  • Zinc and yellow (Z&Y) finish offers resistance against corrosion

  • Single, coarse thread offers rapid insertion as well as a strong grip

  • Cross recess drive enables the screw to be inserted quickly

  • Countersunk head leaves the screw surface flush, once in place

  • Applications


  • Woodworking

  • Furniture making

  • Commercial and industrial projects

  • Liens connexes