RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated, 3.5 mm Thread 20 mm Length
- N° de stock RS:
- 144-3473
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 sachet de 100 unités)*
5,29 €
(TVA exclue)
6,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 16 unité(s) expédiée(s) à partir du 09 mars 2026
- Plus 44 unité(s) expédiée(s) à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 5,29 € | 0,053 € |
| 5 - 9 | 5,04 € | 0,05 € |
| 10 - 29 | 4,77 € | 0,048 € |
| 30 + | 4,44 € | 0,044 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-3473
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Wood Screw | |
| Thread | 3.5 mm | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS, BS EN 61340, ANSI/ESD S20 | |
| Length | 20mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Wood Screw | ||
Thread 3.5 mm | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS, BS EN 61340, ANSI/ESD S20 | ||
Length 20mm | ||
Non conforme
The RS PRO Pozidriv Countersunk Wood Screw has 20 mm length and 3.5 mm thread size. It comes with good quality zinc plated stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Liens connexes
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 20 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 40 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 12 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 25 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 70 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 50 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 35 mm Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Passivated Zinc Plated 16 mm Length