- N° de stock RS:
- 166-7169
- Référence fabricant:
- ELL6SH471M
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 166-7169
- Référence fabricant:
- ELL6SH471M
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- SG
Détails du produit
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.
Panasonic Non Standard SMT Inductors (Chokes)
Spécifications
Attribut | Valeur |
---|---|
Inductance | 470 μH |
Maximum DC Current | 270mA |
Length | 6.4mm |
Depth | 6mm |
Height | 3.3mm |
Dimensions | 6.4 x 6 x 3.3mm |
Tolerance | ±20% |
Maximum DC Resistance | 1.68Ω |
Series | ELL6S |
Inductor Construction | Wire-Wound |