- N° de stock RS:
- 204-4581
- Référence fabricant:
- 214750-2033
- Fabricant:
- Molex
- N° de stock RS:
- 204-4581
- Référence fabricant:
- 214750-2033
- Fabricant:
- Molex
Documentation technique
Législations et de normes
Détails du produit
The Molex 214750 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
Spécifications
Attribut | Valeur |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Series Number | 214750 |
Connector 2 | Micro-Fit 3.0 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |