Molex, C-Grid III Female Connector Housing, 2.54 mm Pitch, 16 Way, 2 Row Straight

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

9,38 €

(TVA exclue)

11,35 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 55 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 160 unité(s) expédiée(s) à partir du 26 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 951,876 €9,38 €
100 - 3701,32 €6,60 €
375 - 14951,264 €6,32 €
1500 - 29951,042 €5,21 €
3000 +0,996 €4,98 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
670-4890
Numéro d'article Distrelec:
304-33-622
Référence fabricant:
90160-0116
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Number of Contacts

16

Product Type

Connector Housing

Number of Rows

2

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

For Use With

C-Grid III Connector

Orientation

Straight

Width

7.22mm

Length

25.09mm

Series

C-Grid III

Standards/Approvals

No

Housing Material

Polyphenylene Oxide

Molex C-Grid III Series Connector Housing, 16 Contacts, 2.54mm Pitch - 90160-0116


This connector housing serves as a VITAL component in electronic assemblies. It features a female design with a dual-row layout accommodating 16 contacts, making it suitable for a variety of applications. The housing is crafted from Durable PPO material and is designed for cable mounting, ensuring a secure connection in diverse environments.

Features & Benefits


• Designed with a 2.54mm pitch for optimal electrical performance

• Supports 16 circuits for efficient signal transmission

• Straight body orientation simplifies installation processes

• Manufactured from PPO material for durability and resilience

• Compliant with low-halogen standards for environmental safety

• Bag packaging ensures protection during transportation and storage

Applications


• Ideal for wire-to-board connections in automation systems

• Suitable for use in electronic devices requiring reliable signal integrity

• Compatible with C-Grid III connectors for versatile

• Used in electrical projects where Compact housing is essential

• Employs cable mount configuration for effective space management

What are the temperature thresholds this housing can withstand?


This connector housing operates effectively within a temperature range of -55°C to +105°C, making it suitable for various environments.

How does the connector housing ensure secure connections?


The design incorporates a dual-row layout with 16 circuits, allowing for robust and stable connections, minimising potential signal loss.

Is this connector compatible with specific existing systems?


Yes, it mates with connectors such as 90663 and 90635, enhancing its versatility for integration into current electronic systems.

What advantages does the choice of PPO material provide?


PPO material offers excellent thermal stability and chemical resistance, ensuring longevity and performance even under challenging conditions.

Can this housing be used in harsh environments?


Yes, it is engineered to withstand a broad temperature range and is compliant with low-halogen standards, making it suitable for various demanding settings.

Socket Housings, 90160 Series


Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.

2.54mm Molex C-Grid III Range