ERNI, ERNI Maxbridge Female PCB Connector Housing, 2.54 mm Pitch, 10 Way, 2 Row Straight
- N° de stock RS:
- 246-4287
- Référence fabricant:
- 474034 / 474034-E
- Fabricant:
- ERNI
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 246-4287
- Référence fabricant:
- 474034 / 474034-E
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Product Type | PCB Connector Housing | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| For Use With | Crimp Termination | |
| Orientation | Straight | |
| Housing Material | Polyamide 4.6 | |
| Length | 19mm | |
| Standards/Approvals | RoHS | |
| Width | 16 mm | |
| Series | ERNI Maxbridge | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Product Type PCB Connector Housing | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
For Use With Crimp Termination | ||
Orientation Straight | ||
Housing Material Polyamide 4.6 | ||
Length 19mm | ||
Standards/Approvals RoHS | ||
Width 16 mm | ||
Series ERNI Maxbridge | ||
- Pays d'origine :
- TH
The ERNI's MaxiBridge dual row, vertically oriented 10-pins female connector with crimp termination is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.
High temperature resistance upto 150°C
Double locking of the spring contacts in the housing
Shock and vibration resistant
Reliable retention force on the PCB
Crimp contact for versatile uses