- N° de stock RS:
- 201-3363
- Référence fabricant:
- OJH.13559
- Fabricant:
- Suresan
Produit discontinué
- N° de stock RS:
- 201-3363
- Référence fabricant:
- OJH.13559
- Fabricant:
- Suresan
Documentation technique
Législations et de normes
- Pays d'origine :
- TR
Détails du produit
Anti-Bacterial Universal Wet Wipes.
From Suresan the Universal antibacterial wet wipes, alcohol and paraben-free plus the multi-purpose wipes kill 99.99% of germs and bacterial. Each pack of the wipes contains 72 individual wet wipes and cover a large surface area with each wipe having a sheet size of17 cm x 160cm plus the pack is environmentally friendly made from recyclable plastic.
The wipes are truly universal and multi-purpose, excellent to clean any surface providing a safe and hygienic surface area conforming to European standards, EN1276, EN1650 and EN14476. Taking extra care when cleaning a surface is important, hygiene is important and the multipurpose wipes keep you safe, protecting not only surfaces but equipment you use in your daily routine, reducing the risk of contamination, keeping surfaces dirt-free providing you and others with the necessary safety and protection.
Features and Benefits.
- Universal anti-bacterial wipes.
- Multi-purpose wipes.
- Kills 99.99% of germs and bacteria.
- Alcohol free.
- Paraben free.
- Soft to the touch.
- Strong.
- Absorbent.
- 72 wipes per pack.
- Each sheet is 17 cm x 16 cm.
- Pack dimensions 60 mm x 85 mm x 160 mm.
- Pack made from recyclable plastic.
- Quick and easy to use.
Applications.
- General surface cleaning.
- Home, office, excellent for cleaning food hygiene surfaces, industrial, manufacturing.
- To clean any surface where different individuals may cause contamination.
EN Standards.
- EN1276 is the evaluation of chemical disinfectant or antiseptic for bacterial activity.
- EN1650 is the fungicidal suspension test for disinfectants. For use in food, industrial, domestic areas.
- EN14476 is the suspension test for virus protection.
Spécifications
Attribut | Valeur |
---|---|
Wipe Type | Anti-Bacterial Wipes |
Application | General Cleaning |
Wet/Dry | Wet |
Package Type | Box |
Number of Wipes per Pack | 72 |
Wiper Size | 17 x 16cm |
Colour | White |
Trade Name | Universal Antibacterial |
Repeat/Single Use | Single Use |