- N° de stock RS:
- 206-5739
- Référence fabricant:
- 7000044617
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 206-5739
- Référence fabricant:
- 7000044617
- Fabricant:
- 3M
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- SE
Détails du produit
The 3M Speedglas series welding helmet with welding filter, offers eye, face and respiratory protection. Our welding helmet comes with powered air respirator and welding filter 9100X. The welding filter 9100X has seven variable dark shades (5, 8 and 9-13) for most types of arc welding and a viewing area of 54 mm x 107 mm, made for the professional welder. It comes with self-adjusting QRS breathing tube, profiler, spark arrestor, particle filter, standard battery and charger.
Delay settings allow you to extend the recovery delay of the welding filter from dark to light, according to welding method
Light-to-dark switching time of 0.1 ms
The slim profile and ergonomic design make it lightweight and suitable for tight welding spaces
Light-to-dark switching time of 0.1 ms
The slim profile and ergonomic design make it lightweight and suitable for tight welding spaces
Spécifications
Attribut | Valeur |
---|---|
Type | Welding Helmet |
Series | Adflo, Speedglas 9100 Air |
Lens Size | 54 x 107mm |