- N° de stock RS:
- 202-3997
- Référence fabricant:
- 1902000
- Fabricant:
- Rubbermaid Commercial Products
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
535,73 €
(TVA exclue)
648,23 €
(TVA incluse)
Unité | Prix par unité |
1 + | 535,73 € |
- N° de stock RS:
- 202-3997
- Référence fabricant:
- 1902000
- Fabricant:
- Rubbermaid Commercial Products
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Rubbermaid Commercial Slim Jim® Step-On Container features a slim profile and small footprint to fit in tightest spaces. Slim Jim® Step-On containers are constructed with premium-quality materials and meet the needs of any environment with efficiency,
Slim Jim® Step-On containers constructed with premium-quality plastic meet the needs of any environment with efficiency, safety, and durability
Slim profile and small footprint maximize space to fit in tightest spaces
Internal hinge design prevents wall damage
Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction
Factory mutual certified ensures fire safety for regulatory compliance
Meets OSHA and OBRA standards for worker and environmental safety
Increased foot pedal clearance for easier access and operation
Smooth surfaces and contoured edges are easy to clean
Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics
Slim profile and small footprint maximize space to fit in tightest spaces
Internal hinge design prevents wall damage
Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction
Factory mutual certified ensures fire safety for regulatory compliance
Meets OSHA and OBRA standards for worker and environmental safety
Increased foot pedal clearance for easier access and operation
Smooth surfaces and contoured edges are easy to clean
Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics
Spécifications
Attribut | Valeur |
---|---|
Capacity | 90L |
Colour | Black |
Material | Galvanised Steel |
Trade Name | Slim Jim |
Depth | 834.1mm |
Lid Type | Pedal |
- N° de stock RS:
- 202-3997
- Référence fabricant:
- 1902000
- Fabricant:
- Rubbermaid Commercial Products