- N° de stock RS:
- 874-9996
- Référence fabricant:
- 0601081301
- Fabricant:
- Bosch
10 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
388,08 €
(TVA exclue)
469,58 €
(TVA incluse)
Unité | Prix par unité |
1 + | 388,08 € |
- N° de stock RS:
- 874-9996
- Référence fabricant:
- 0601081301
- Fabricant:
- Bosch
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
Bosch Detector Wall Scanner (D-tect 120)
Professional 10.8V Li-Ion wall scanner for the detection of materials in walls, structures and even plastic pipes.
Innovative dual power source design can be operated both with 10.8 V-LI battery or 4 x 1.5V AA Alkaline batteries
Capable of detecting a wide range of materials including ferrous metals and non-ferrous metals, wooden studs, live cables and water-filled plastic pipes.
Spot measurement enables detection of materials on large and extremely small surfaces
Centre finder for precise location of the object
Easy to use interface with only three buttons for a range of measurement scenarios
Detects objects to a depth of 12 cm
Audible and visual warning signals on detection
Capable of detecting a wide range of materials including ferrous metals and non-ferrous metals, wooden studs, live cables and water-filled plastic pipes.
Spot measurement enables detection of materials on large and extremely small surfaces
Centre finder for precise location of the object
Easy to use interface with only three buttons for a range of measurement scenarios
Detects objects to a depth of 12 cm
Audible and visual warning signals on detection
Supplied with
10.8V Li-Ion battery, charger, L-Boxx inlay & L-Boxx.
Electronic / Laser Metal & Stud Detectors
Spécifications
Attribut | Valeur |
---|---|
Metal Detection Depth | 120mm |
Stud Detection Depth | 38mm |
Cable Detection Depth | 60mm |
Live AC Conductor Indicator | Yes |
Display Type | LED |
Battery Life | 5 h |
Battery Type | AA |
Power Source | Battery |
Weight | 500g |
Height | 206mm |
Length | 92mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Plug Type | Type C - European Plug |
Model Number p | D-tect 120 |
- N° de stock RS:
- 874-9996
- Référence fabricant:
- 0601081301
- Fabricant:
- Bosch