- N° de stock RS:
- 197-4342
- Référence fabricant:
- 1557FA2GY
- Fabricant:
- Hammond
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
41,98 €
(TVA exclue)
50,80 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 41,98 € |
5 - 9 | 39,88 € |
10 - 24 | 38,62 € |
25 - 49 | 37,37 € |
50 + | 36,52 € |
- N° de stock RS:
- 197-4342
- Référence fabricant:
- 1557FA2GY
- Fabricant:
- Hammond
Documentation technique
Législations et de normes
- Pays d'origine :
- CA
Détails du produit
Hammond PCB Enclosure, 160 (L) x 160 (W) x 70mm (H), With Gasketed Lid, Light Grey - 1557 Series - 1557FA2GY
To safely store PC parts in a challenging industrial environment, reach for this Hammond PCB enclosure. Its IP68 rating indicates full protection against dust and water damage, even when immersed. As the unit is made of UV-stabilised polycarbonate, you can mount it in direct sunlight without fear of deterioration. Weighing just under 400g, it's a light piece of kit that keeps your setup free of unnecessary pressure. Rounded corners ensure snag-free handling, while a pale grey colour gives the product a polished appearance.
Features & Benefits
Silicone lid gasket forms a tight seal to protect your components from oil damage
Designed for mounting PC boards up to 147.5 (L) x 147.5mm (W) to provide you with flexibility
Polycarbonate body is flame-retardant to stop fires from spreading
Designed for mounting PC boards up to 147.5 (L) x 147.5mm (W) to provide you with flexibility
Polycarbonate body is flame-retardant to stop fires from spreading
Applications
Test instrumentation
Distribution centres
Food and beverage production
Public transport industry
Distribution centres
Food and beverage production
Public transport industry
What screw type does this unit come with?
You fasten this enclosure's lid with the supplied M4 machine screws. These thread into corrosion-resistant bushings that allow for repetitive assembly and disassembly without the risk of damage.
Spécifications
Attribut | Valeur |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |
- N° de stock RS:
- 197-4342
- Référence fabricant:
- 1557FA2GY
- Fabricant:
- Hammond