- N° de stock RS:
- 197-4333
- Référence fabricant:
- 1557D2BK
- Fabricant:
- Hammond
1 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
23,44 €
(TVA exclue)
28,36 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 23,44 € |
5 - 9 | 22,27 € |
10 - 24 | 21,55 € |
25 - 49 | 20,87 € |
50 + | 20,41 € |
- N° de stock RS:
- 197-4333
- Référence fabricant:
- 1557D2BK
- Fabricant:
- Hammond
Documentation technique
Législations et de normes
- Pays d'origine :
- CA
Détails du produit
The Hammond 1557DA2BK is ideally suited for mounting printed circuit boards. It can be used either in a table top configuration or two different wall-mount configurations. The Hammond 1557DA2BK has rounded corners and face which gives it a more modern look. It has superior water-tight ratings. It comes with a gasketed lid with two piece tongue & groove construction. This provides protection against access of oil, dust and water. The gasket is one piece made from high temperature, U.L. listed silicone.
Polycarbonate body material
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
Spécifications
Attribut | Valeur |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |