- N° de stock RS:
- 177-4451
- Référence fabricant:
- SV-010L
- Fabricant:
- Unilite
Produit discontinué
- N° de stock RS:
- 177-4451
- Référence fabricant:
- SV-010L
- Fabricant:
- Unilite
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Class 2 high visibility ORANGE vest (conforms to
EN ISO 20471:2013) with USB rechargeable light
4 x high powered cool white 6500k
Samsung SMD LEDs - 150 lumen
420mAh Lithium-polymer battery
Gives you between 2.5 and 6.5
hours of light off one charge
Light can easily be removed from the vest
and charged directly through a USB port
Can be fully charged in 4 hours
Press once to turn on and toggle
between 3 light intensity levels.
HIGH > LOW > 2 Hz FLASH > OFF
Available in various sizes - L, XL, XXL
Safety pocket on the inside of the vest to
hold the light in place
Ideal for: Tradesmen, Contract Engineers,
Plumbers, Electricians, Runners, Walkers,
Camping and Cyclists
Fire Retardant to EN ISO 14116:2015
EN ISO 20471:2013) with USB rechargeable light
4 x high powered cool white 6500k
Samsung SMD LEDs - 150 lumen
420mAh Lithium-polymer battery
Gives you between 2.5 and 6.5
hours of light off one charge
Light can easily be removed from the vest
and charged directly through a USB port
Can be fully charged in 4 hours
Press once to turn on and toggle
between 3 light intensity levels.
HIGH > LOW > 2 Hz FLASH > OFF
Available in various sizes - L, XL, XXL
Safety pocket on the inside of the vest to
hold the light in place
Ideal for: Tradesmen, Contract Engineers,
Plumbers, Electricians, Runners, Walkers,
Camping and Cyclists
Fire Retardant to EN ISO 14116:2015
Spécifications
Attribut | Valeur |
---|---|
Colour | Orange |
Size | L |
Gender | Unisex |
- N° de stock RS:
- 177-4451
- Référence fabricant:
- SV-010L
- Fabricant:
- Unilite