- N° de stock RS:
- 230-7930
- Référence fabricant:
- DMS-40PC-1-RS-C
- Fabricant:
- Murata
Produit discontinué
- N° de stock RS:
- 230-7930
- Référence fabricant:
- DMS-40PC-1-RS-C
- Fabricant:
- Murata
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
The Murata DMS-40PC series Digital panel Voltmeter LED has a 4.5 digit and standard red LED miniature digital panel meter input voltage is +/- 2V.
Operating temperature(degC) 0℃ to 50℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Spécifications
Attribut | Valeur |
---|---|
Current Type | DC |
Number of Digits | 4.5 |
Display Type | LED |
Cutout Height | 23.4mm |
Cutout Width | 55.1mm |
Series | DMS-40PC |
- N° de stock RS:
- 230-7930
- Référence fabricant:
- DMS-40PC-1-RS-C
- Fabricant:
- Murata