- N° de stock RS:
- 230-7922
- Référence fabricant:
- DMS-20PC-1-RS-C
- Fabricant:
- Murata
Produit discontinué
- N° de stock RS:
- 230-7922
- Référence fabricant:
- DMS-20PC-1-RS-C
- Fabricant:
- Murata
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
The Murata DMS-20PC series Digital Panel Voltmeter has a 3.5 digit and standard red LED sub miniature digital panel meter input voltage is +/- 2V.
Operating temperature(degC) 0℃ to 60℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Spécifications
Attribut | Valeur |
---|---|
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LED |
Cutout Height | 22.4mm |
Cutout Width | 35.1mm |
Series | DMS-20PC |
- N° de stock RS:
- 230-7922
- Référence fabricant:
- DMS-20PC-1-RS-C
- Fabricant:
- Murata