- N° de stock RS:
- 785-6958P
- Référence fabricant:
- MC7812ABTG
- Fabricant:
- onsemi
Produit discontinué
- N° de stock RS:
- 785-6958P
- Référence fabricant:
- MC7812ABTG
- Fabricant:
- onsemi
Documentation technique
Législations et de normes
Détails du produit
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 12 V |
Line Regulation | 20 mV |
Load Regulation | 25 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220 |
Quiescent Current | 6mA |
Pin Count | 3 |
Power Rating | 15W |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 15.75mm |
Maximum Input Voltage | 40 V |
Length | 10.28mm |
Width | 4.82mm |
- N° de stock RS:
- 785-6958P
- Référence fabricant:
- MC7812ABTG
- Fabricant:
- onsemi