Martindale VIPDLOKPRO138 Voltage Indicator & Proving Unit Kit 400V, Kit Contents 10mm Yellow MCB Lock Clip, 6mm Red MCB
- N° de stock RS:
- 144-5454
- Référence fabricant:
- RSVIPDLOKPRO138
- Fabricant:
- Martindale
Produit discontinué
- N° de stock RS:
- 144-5454
- Référence fabricant:
- RSVIPDLOKPRO138
- Fabricant:
- Martindale
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PH
Détails du produit
VIPDLOKPRO138 Voltage Indicator, Proving Device and Lock Out Kit
Martindale VIPDLOKPRO138 kit contains the VI13800 400 V voltage indicator, matching PD440 proving unit and the LOKKITPRO ultimate lock-out kit. The kit ensures that you are never short of the right device to lock-out safely, prove dead and achieve compliance when carrying out maintenance and installation of plant and equipment. The voltage indicator fully complies with the latest edition of GS38 and can be used in installation categories up to 600 V CAT IV. The voltage indicator and proving unit are supplied in a TC69 combination carry case to ensure that the proving unit is always to hand. For convenience and to save time, the proving unit can be used without having to remove it from the case.
In addition to the VI13800 and PD440, the kit includes the following locking
1 x Padlock with unique key (PAD10R)
1 x Cartridge fuse isolation lock (LOK6)
1 x Cable lock-off (CABLOK)
1 x Hasp (LOKHASP25)
1 x Plunge locking piece (LOK15)
1 x Appliance plug lock-out (PL13)
1 x MCB green isolation lock (LOK1)
1 x MCB yellow isolation lock (LOK2)
1 x MCB blue isolation lock (LOK3)
1 x MCB small red isolation lock (LOK4)
1 x MCB red isolation lock (LOK5)
1 x Slimline grey isolation lock (LOK7)
1 x Yellow MCB lock, 10 mm clip (LOK10)
1 x Red MCB lock, 6 mm clip (LOK11)
5 x Equipment locked out tags which can be written on (TAG4)
1 x Black marker pen (LOKMP)
1 x TC68 soft carry case (TC68)
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 400V |
Power Source | Mains |
Plug Type | UK GS38 |