AD8338ACPZ-R7 Analog Devices, Variable Gain Amplifier 200mV Offset, R-RO 3 → 5 V 16-Pin LFCSP

  • N° de stock RS 795-8004
  • Référence fabricant AD8338ACPZ-R7
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Spécifications
Attribut Valeur
Power Supply Type Single
Typical Single Supply Voltage 3 → 5 V
Maximum Input Offset Voltage 200mV
Maximum Input Resistance 1.2kΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Output Type Rail to Rail
Maximum Operating Temperature +85 °C
Dimensions 3.1 x 3.1 x 0.75mm
Length 3.1mm
Width 3.1mm
Height 0.75mm
Minimum Operating Temperature -40 °C
92 En stock pour livraison sous 1 jour(s)
Prix Each
9,87
(TVA exclue)
11,94
(TVA incluse)
Unité
Prix par unité
1 +
9,87 €
Options de conditionnement :