MAX4886ETO+,Video Switch IC

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

Single +3.0V to +3.6V Power Supply
Low On-Resistance (RON): 8Ω (typ)
Low On-Capacitance (CON): 2.5pF (typ)
Low Skew: 20ps (typ)
700μA Low Supply Current
2.6GHz (typ) Ultra-High Bandwidth
0.6dB (typ) Ultra-Low Insertion Loss
High-Frequency Companion Device to MAX4929
Use MAX4886 and MAX4929 to Form a Complete HDMI/DVI 2:1 Switch
42-Pin, 3.5mm x 9.0mm, Space-Saving TQFN
Applications
1000 Base-BX, Switching
Digital HDTV Swicth Boxes/Tuners
Digital Video Recorders
HDTV Monitors/Receivers
LVDS Switching
Multimedia Audio/Video Switchers
Notebook Computers
Servers/Routers with DVI Interfaces
Video Projectors

Spécifications
Attribut Valeur
Crosstalk -49dB
Switch Bandwidth 2.6GHz
Number of Channels 4
Mounting Type Surface Mount
Package Type TQFN
Pin Count 42
Dimensions 9.1 x 3.6 x 0.75mm
Height 0.75mm
Length 9.1mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.6mm
Minimum Operating Supply Voltage 3 V
2400 En stock pour livraison sous 1 jour(s)
Prix Each (In a Pack of 5)
2,99
(TVA exclue)
3,62
(TVA incluse)
Unité
Prix par unité
le paquet*
5 - 5
2,99 €
14,95 €
10 - 15
2,682 €
13,41 €
20 +
2,628 €
13,14 €
*prix conseillé
Options de conditionnement :