- N° de stock RS:
- 210-1178
- Référence fabricant:
- VM-4DT
- Fabricant:
- KRAMER ELECTRONICS
Produit discontinué
- N° de stock RS:
- 210-1178
- Référence fabricant:
- VM-4DT
- Fabricant:
- KRAMER ELECTRONICS
Documentation technique
Législations et de normes
- Pays d'origine :
- IL
Détails du produit
The Kramer Electronics Video Splitters works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. It distributes native HDBaseT signals with up to 4K video resolution with their reextension over HDBaseT.
LED indicators
Dual side extension
0° to +40°C operating temperature
−40° to +70°C storage temperature
Dual side extension
0° to +40°C operating temperature
−40° to +70°C storage temperature
Spécifications
Attribut | Valeur |
---|---|
Device Type | Splitter |
Number of Ports | 4 |
Number of Video Outputs | 4 |
Number of Video Inputs | 1 |
Maximum Resolution | 3840 x 2160 |
- N° de stock RS:
- 210-1178
- Référence fabricant:
- VM-4DT
- Fabricant:
- KRAMER ELECTRONICS