- N° de stock RS:
- 144-9078
- Référence fabricant:
- VS201
- Fabricant:
- Aten
Produit discontinué
- N° de stock RS:
- 144-9078
- Référence fabricant:
- VS201
- Fabricant:
- Aten
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
2-Port VGA Switch Wall Plate
The Aten VS201 2-Port Video Auto Switch is an automatic video switch that is ideal for monitors using analog signals. The VS201 boosts signals, allowing long distance transmission of up to 65 m.
Displays the video output of two computers on a single monitor or projector
Automatic incoming signal selection (Auto)
Quick and easy switching via slide switch
Long-distance transmission – up to 65 m
Superior video quality – up to 1920 x 1440
Supports VGA, XGA. SVGA, UXGA and multisync monitors
Automatic incoming signal selection (Auto)
Quick and easy switching via slide switch
Long-distance transmission – up to 65 m
Superior video quality – up to 1920 x 1440
Supports VGA, XGA. SVGA, UXGA and multisync monitors
A slide switch sets the priority for the incoming video signals for display on the monitor. The VS201 then automatically selects the proper input signal for its output port. Making the VS201 an ideal choice for educational environments
Supplied with
1x 2-Port Video Switch
1x Power Adapter
1x User Instructions
1x Power Adapter
1x User Instructions
Video Switches
Spécifications
Attribut | Valeur |
---|---|
Device Type | Switch |
Video Connection Type | VGA |
Number of Video Outputs | 1 |
Number of Video Inputs | 2 |
Maximum Resolution | 1920 x 1440 |
Dimensions | 103.6 x 79 x 27.9mm |
Weight | 200g |
Depth | 79mm |
Height | 27.9mm |
Width | 103.6mm |